342-005-521-103

Card Edge Connector

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in demanding environments. With its single row design and copper alloy contact material, it offers efficient connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with five positions available for versatile setup. Install with ease thanks to the straight mount orientation, and rest assured of its resilience with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in the realm of connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-005-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-005-521-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: