342-009-542-103

Heilind Number:EDA342-009-542-103
Manufacturer:EDAC
Manufacturer Number:342-009-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-542-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable connectivity but also adds a pop of color to your setup. With a single row design, it offers easy integration with your board layout. The Copper Alloy contacts, rated for 3 A, guarantee efficient power transmission. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment for optimal signal transfer. Boasting 9 positions, it offers ample connectivity options. Its straight mount orientation allows for seamless installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector.