342-010-521-203

Heilind Number:EDA342-010-521-203
Manufacturer:EDAC
Manufacturer Number:342-010-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-203

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A, perfect for powering various components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and stability in operation. With two rows and 10 positions, it facilitates efficient data transfer between PCBs. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.