342-010-555-203

Heilind Number:EDA342-010-555-203
Manufacturer:EDAC
Manufacturer Number:342-010-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and reliability in mind, this connector features a vibrant green hue for easy identification and is built to withstand demanding environments with its UL 94V-0 Thermoplastic Polyester housing. With two rows and ten positions, it offers ample connectivity for your applications. Crafted from durable Copper Alloy, the contacts ensure optimal signal transmission. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore the full range of our connectors for seamless integration in your designs.