342-010-555-207

Card Edge Connector

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and a row spacing of .2 inches, provide secure and efficient connections. Boasting ten positions, it offers ample room for versatile applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various settings. Trust this connector to optimize connectivity in your projects, whether in professional or DIY endeavors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-555-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: