342-011-520-108

Card Edge Connector

Enhance your PCB connections with this high-performance Card Edge Connector in a striking shade of green. Designed for optimal power transmission, it boasts a 3A amperage rating and features durable copper alloy contacts. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a single row of 11 positions and a pitch of .1 inch, it offers seamless integration onto your board. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability under varying conditions. Elevate your electronic assemblies with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-520-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: