342-012-521-108

Card Edge Connector

Enhance board-to-board connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a high amperage rating of 3A, perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in extreme conditions, with an operating temperature range of -40 to 105 °C. With a single row configuration and a pitch of .1 in, it offers precise alignment and secure connections. Boasting 12 positions and a straight mount orientation, it facilitates easy installation on PCBs. Trust in its quality construction for seamless data transmission in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: