342-012-555-207

Heilind Number:EDA342-012-555-207
Manufacturer:EDAC
Manufacturer Number:342-012-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-555-207

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches, offer seamless interconnection with 12 positions available. Perfect for straight mounting orientation, it guarantees easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections efficiently.