342-013-500-112

Heilind Number:EDA342-013-500-112
Manufacturer:EDAC
Manufacturer Number:342-013-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-500-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking Green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every application. Featuring a single row design, Copper Alloy contacts, and a pitch of .1 inch, this connector offers reliable connectivity for up to 13 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Upgrade your board-to-board connections with this essential component, ideal for demanding environments.