342-013-542-103

Heilind Number:EDA342-013-542-103
Manufacturer:EDAC
Manufacturer Number:342-013-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row layout and 13 copper alloy contact positions, it offers optimal connectivity for your electronic components. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring secure and efficient board-to-board connections. Explore our range of connectors to find the perfect fit for your project.