342-014-520-102

Card Edge Connector

Enhance connectivity within your PCB setup with our durable Card Edge Connector in a striking green hue. This essential component features a single row design, perfect for streamlined installations. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing for optimal safety. The contact material, Copper Alloy, ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With 14 positions available, you can accommodate a variety of connections with ease. Designed for straight mount orientation, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-520-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: