342-014-521-108
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 3 A. Its Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a single row layout and 14 positions, it facilitates seamless board-to-board connections. Designed for straightforward installation, its straight mount orientation is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-014-521-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 14 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-014-521-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |