342-014-558-102

Heilind Number:EDA342-014-558-102
Manufacturer:EDAC
Manufacturer Number:342-014-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-014-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-014-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. The 14 positions, crafted from Copper Alloy, guarantee reliable conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this essential component.