342-015-559-101

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Built for durability and efficiency, it boasts a 3A amperage capacity and features a single row layout with 15 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Designed for convenience, its right-angle mount orientation offers flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in challenging environments. Perfect for various electronic projects, this connector is a must-have for any PCB assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-559-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: