342-016-520-204

Heilind Number:EDA342-016-520-204
Manufacturer:EDAC
Manufacturer Number:342-016-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 16 positions, this connector ensures secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.