342-016-541-104

Card Edge Connector

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 16 positions, it offers ample connectivity for various applications. The Copper Alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Whether you require straight mount orientation or operating in extreme conditions (-40 to 105 °C), this connector delivers optimal performance. Upgrade your setup with this essential component for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: