342-016-541-201

Heilind Number:EDA342-016-541-201
Manufacturer:EDAC
Manufacturer Number:342-016-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers reliable functionality. Designed for precision, this connector ensures seamless data transmission with a current rating of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, making it ideal for a wide range of applications. With two rows of contacts made of Copper Alloy, this connector provides optimal conductivity. The .1-inch pitch and .2-inch row spacing, along with 16 positions, offer ample connectivity options. Its straight mount orientation allows for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of products for more connectors and accessories to complete your setup.