342-016-559-104

Heilind Number:EDA342-016-559-104
Manufacturer:EDAC
Manufacturer Number:342-016-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-104

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector offers reliable performance with its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. Featuring a single row layout with 16 positions and a .1-inch pitch, it ensures efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make it versatile for various applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees stable operation even in demanding environments. Upgrade your electronic assemblies with this essential component for optimal functionality.