342-016-559-212

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a indispensable component for seamless board-to-board integration. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a vibrant green color, it not only stands out visually but also offers easy identification on your circuit board. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it provides stable and efficient signal transmission. With 16 positions, it allows for multiple connections, making it ideal for a variety of applications. Its right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees consistent function in extreme conditions. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-559-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: