342-018-544-201

Heilind Number:EDA342-018-544-201
Manufacturer:EDAC
Manufacturer Number:342-018-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-544-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of Copper Alloy contacts offering a total of 18 positions, this connector ensures reliable power transmission at a maximum amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is a versatile component suitable for various applications in electronics and beyond. Upgrade your PCB connections with this essential connector, a must-have in any engineering toolkit.