342-018-558-103
Card Edge Connector
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a robust Copper Alloy contact material, it ensures reliable power delivery with an amperage of 3 A. Boasting a single row with 18 positions, a pitch of .1 in, and row spacing of .2 in, it offers precise and efficient connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-018-558-103 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-018-558-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |