342-018-558-212

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and a total of 18 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Its right-angle mount orientation and precise pitch of .1 inch provide easy and secure installation on your PCBs. Trust in our Card Edge Connector to deliver seamless connectivity and robust performance for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-558-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: