342-018-559-207

Heilind Number:EDA342-018-559-207
Manufacturer:EDAC
Manufacturer Number:342-018-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-559-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows of 18 positions each, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic systems with this essential component.