342-018-560-212
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105°C. This dual-row connector features 18 positions, allowing for versatile connections on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Elevate your electronic assemblies with this essential component in the Board To Board PCB Connectors category.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-018-560-212 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-018-560-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |