342-020-523-201
Card Edge Connector
Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row configuration and a total of 20 positions, it facilitates seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for secure and stable connections in your PCB assemblies.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-020-523-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 20 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-020-523-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |