342-021-559-104

Heilind Number:EDA342-021-559-104
Manufacturer:EDAC
Manufacturer Number:342-021-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-021-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-021-559-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a single row setup with 21 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precision in alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component in your PCB assembly projects. Upgrade your connectivity solutions with this superior Card Edge Connector.