342-022-541-102
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its quality to streamline your electronic assemblies.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-022-541-102 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-022-541-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |