342-022-541-201

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and aesthetics. Featuring two rows of 22 Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers reliable signal transmission in tight spaces. Operating within a wide temperature range of -40 to 105°C, it guarantees performance even in harsh environments. The straight mount orientation facilitates easy installation, making it a versatile choice for your board-to-board connections. Upgrade your systems with this essential component for optimal connectivity and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: