342-022-544-212

Heilind Number:EDA342-022-544-212
Manufacturer:EDAC
Manufacturer Number:342-022-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-544-212

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 22 positions each, it offers ample connectivity options in a compact form factor with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this high-quality component, a must-have in any electronic assembly project.