342-023-521-108

Card Edge Connector

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts impressive functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 23 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .1 in and a row spacing of .2 in, it allows for precise and secure PCB mounting. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-023-521-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: