342-024-521-101

Heilind Number:EDA342-024-521-101
Manufacturer:EDAC
Manufacturer Number:342-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-521-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, this green connector with a straight mount orientation is the perfect choice for your connectivity needs. Trust in its 3A amperage rating to deliver consistent power supply, making it an essential component for your PCB assembly. Explore seamless integration with our high-quality Card Edge Connector.