342-024-541-104

Heilind Number:EDA342-024-541-104
Manufacturer:EDAC
Manufacturer Number:342-024-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-541-104

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Designed for precision and durability, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a single row configuration featuring 24 copper alloy contacts, it offers seamless integration on your PCB. The .1 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore our range of products for more cutting-edge solutions in the realm of PCB connectors.