342-024-558-102

Heilind Number:EDA342-024-558-102
Manufacturer:EDAC
Manufacturer Number:342-024-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-024-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-024-558-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 24 positions, ensuring efficient signal transmission. Crafted with a housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation allows for flexible positioning, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.