342-025-520-102

Heilind Number:EDA342-025-520-102
Manufacturer:EDAC
Manufacturer Number:342-025-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-025-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-025-520-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers durable performance with its UL 94V-0 Thermoplastic Polyester housing material. The contact material, made of Copper Alloy, ensures efficient power transmission, while the 1-row design with 25 positions allows for seamless PCB integration. With a low pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections, facilitating smooth data transfer in your electronic systems. Upgrade your connectivity solutions with this high-quality connector, a must-have in any tech enthusiast's toolkit.