342-025-521-107
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a high amperage rating of 3A, making it ideal for power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With one row of 25 positions and a compact .1-inch pitch, it enables efficient board-to-board connections. The copper alloy contacts guarantee robust and low-resistance conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more innovative solutions.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-025-521-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 25 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-025-521-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |