342-025-558-103
Card Edge Connector
Enhance your PCB connectivity with this Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in electronic assemblies. Featuring a single row design with 25 copper alloy contacts, each positioned at a precise pitch of .1 inches, it ensures secure and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial environments. Elevate your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-025-558-103 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 25 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-025-558-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |