342-026-520-108

Heilind Number:EDA342-026-520-108
Manufacturer:EDAC
Manufacturer Number:342-026-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-026-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-026-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With one row of 26 Copper Alloy contacts, it ensures reliable power and data transfer. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity with this essential component.