342-027-521-107
Card Edge Connector
Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row configuration with 27 positions, perfect for streamlined setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is at the forefront of its design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Choose this connector for efficient and secure board-to-board connections in your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-027-521-107 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 27 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-027-521-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |