342-027-544-108

Heilind Number:EDA342-027-544-108
Manufacturer:EDAC
Manufacturer Number:342-027-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. With a single row design and a pitch of .1 inch, it offers optimal space-saving solutions for your circuitry. Boasting 27 positions, it caters to a wide range of connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Elevate your PCB assembly with this essential connector, a must-have for any electronics enthusiast.