342-027-559-102

Heilind Number:EDA342-027-559-102
Manufacturer:EDAC
Manufacturer Number:342-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-027-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-027-559-102

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With a single row design and a total of 27 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right angle mount orientation adds flexibility to your installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance under various conditions. Upgrade your system with this essential connector, a must-have for any electronics enthusiast or professional.