342-028-523-201

Heilind Number:EDA342-028-523-201
Manufacturer:EDAC
Manufacturer Number:342-028-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-523-201

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 28 positions, it offers seamless integration for your circuitry. The green color and straight mount orientation make it easy to identify and install. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.