342-028-541-203

Heilind Number:EDA342-028-541-203
Manufacturer:EDAC
Manufacturer Number:342-028-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of distinction to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal performance for your circuitry. Featuring 28 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.