342-028-544-101

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also offers a reliable amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring precision-machined Copper Alloy contacts, it ensures optimal performance in any application. With a single row design, 28 positions, and a .1 inch pitch, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our high-quality connectors to streamline your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-544-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: