342-028-544-108

Heilind Number:EDA342-028-544-108
Manufacturer:EDAC
Manufacturer Number:342-028-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-544-108

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this connector boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 28 positions, it facilitates efficient data transfer with a contact material of high-quality Copper Alloy. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding environments. Trust in its superior performance for all your board-to-board PCB connection needs.