342-028-560-202

Heilind Number:EDA342-028-560-202
Manufacturer:EDAC
Manufacturer Number:342-028-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-028-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-028-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 28 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust this connector for efficient and secure electronic assemblies.