342-029-524-101
Card Edge Connector
Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also high-performing, with a contact material of Copper Alloy ensuring optimal conductivity. With 29 positions and a single row layout, it offers ample connections for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure board-to-board connections. With a straight mount orientation, installation is quick and easy. Upgrade your PCB setup with this essential component, offering reliability and efficiency in every connection.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-029-524-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 29 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-029-524-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |