342-029-558-104

Heilind Number:EDA342-029-558-104
Manufacturer:EDAC
Manufacturer Number:342-029-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 29 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for compact setups, its right angle mount orientation maximizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB designs with our high-quality Card Edge Connector.