342-030-541-203

Heilind Number:EDA342-030-541-203
Manufacturer:EDAC
Manufacturer Number:342-030-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-541-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with precision, it features a vibrant green color and is structured with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in any setting. With two rows and 30 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable and efficient power transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration onto your board, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for your electronic assembly needs. Explore our range of PCB connectors for more innovative connectivity solutions.