342-030-542-102

Card Edge Connector

Upgrade your PCB connections with our high-quality Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 30 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is guaranteed. Suitable for straight mounting orientation, it offers seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-542-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: