342-032-523-101

Heilind Number:EDA342-032-523-101
Manufacturer:EDAC
Manufacturer Number:342-032-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-032-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-032-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row design and 32 positions, this connector allows seamless board-to-board connections, perfect for various electronic applications. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in extreme environments. Upgrade your connectivity solutions with this essential component, ideal for demanding industrial and commercial settings.